Compliant with Exemption | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The ADC14155 Evaluation Board populated with a ceramic sample is designed to support the ADC14155 14-bit 155
Mega Sample Per Second (MSPS) ADC. The ADC14155 Evaluation Board comes in two versions:
- ADC14155HCVAL (high frequency version) for input frequencies greater than 150 MHz.
- ADC14155LCVAL (low frequency version) for input frequencies less than 150 MHz.
The digital data from the ADC14155 can be captured with a suitable instrument, such as a logic analyzer, connected through the FutureBus connector (schematic reference designator FB) on the ADC14155XCVAL (where X = H or L) or with Texas Instrument's WaveVision 4 Digital Interface Board and associated WaveVision software 4 package, which allows fast and easy data acquisition and analysis. The WaveVision hardware connects to a host PC via a USB cable and is fully configured and controlled by the latest WaveVision software
Weitere Informationen zum Entwicklungskit