Analog DevicesADDI7100BCPZRLAnaloges Frontend
AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
Interfacing between digital systems and analog circuitry has never been easier with ccd ADDI7100BCPZRL analog front end from Analog Devices. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -25 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |