Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Energy Measurement | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
64 | |
Leitungsform | Gull-wing |
Need to change the format of your computer data? Convert it using ADE7166ASTZF16 data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
EDA / CAD Models |