Analog DevicesADE7751ARSZDatenkonvertierung, verschiedene
Energy Measurement 24-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 mm |
Verpackungsbreite | 5.3 mm |
Verpackungslänge | 8.2 mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
24 | |
Leitungsform | Gull-wing |
Use this simple ADE7751ARSZ data conversion tool from Analog Devices to quickly convert data between different recognizable formats so that it could be easily read by your computer. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |