Analog DevicesADE7854ACPZDatenkonvertierung, verschiedene
Energy Measurement 40-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Energy Measurement | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
40 | |
Leitungsform | No Lead |
It's very easy to convert data from one format to another using ADE7854ACPZ data conversion tools from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |