RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) |
Verpackungsbreite | 1.55(Max) |
Verpackungslänge | 2.05(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | X2QFN |
Stiftanzahl | 10 |
Leitungsform | No Lead |
Before converting analog signals into digital data that a computer can read, this ADS1113IRUGT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.