RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1146 | |
ADC | |
16 | |
Win XP | |
ADCPro Installer | |
Serial/USB | |
2.5/5 | |
Yes | |
No |
Speeding up both your data collection and processing, this evaluation board ADS1146EVM-PDK data conversion development board and kit from Texas Instruments is a must-have!
Entwicklungskit-Beschreibung
The ADS1146EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1146EVM with the MSP430-based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1146EVM to connect to a computer via a USB port. The ADS1146EVM-PDK is controlled by the ADCPro™ evaluation software using a plug-in. The software is designed to run with the Microsoft™ Windows operating system and allows for the complete evaluation of the ADS1146 device
Entwicklungskit-Funktionen
- Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
- Built-in analysis tools including scope, FFT, and histogram displays
- Data collection to text files
- Complete control of board settings
- Easily expandable with new analysis plug in tools from Texas Instruments
Weitere Informationen zum Entwicklungskit