RoHS Not Applicable | |
3A991c.2. | |
Obsolete | |
8542.39.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The ADS280x-EVM is designed for ease of use when
evaluating the ADS2806 or the ADS2807 high-speed, dual
channel Analog-to-Digital Converter (ADC). Both the
ADS2806 and the ADS2807 offer 12 bits of resolution at
sample rates of 32MHz and 50MHz, respectively. The
evaluation module has been designed for ease of use with
only a transformer-coupled input. The data outputs from the
ADS280x converter are isolated from the output connectors
by CMOS logic buffers.Entwicklungskit-Funktionen
-PROVIDE FAST AND EASY PERFORMANCE
TESTING FOR THE ADS2806 AND ADS2807
-SINGLE-ENDED AC-COUPLED INPUT
-SELECTABLE REFERENCE OPERATION:
Internal or External
-SELECTABLE INPUT RANGE: 2Vpp or 3VppWeitere Informationen zum Entwicklungskit
http://www.ti.com/lit/ds/symlink/ads2807.pdf