Texas InstrumentsADS4142IRGZTA/D-W
1-Channel Single ADC Pipelined 65Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
Compliant | |
3A991c.3. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
1 | |
1 | |
65Msps | |
LVDS|Parallel|Serial | |
Voltage | |
Differential | |
Internal | |
Analog and Digital | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
76 | |
±4.5LSB | |
±2%FSR | |
73.9dBFS(Typ) | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) mm |
Verpackungsbreite | 7.15(Max) mm |
Verpackungslänge | 7.15(Max) mm |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
48 | |
Leitungsform | No Lead |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS4142IRGZT ADC to handle that with ease. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel|serial|lvds. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |