Texas InstrumentsADS6444EVMDatenkonvertierung, Entwicklungsplatinen und -kits
ADS6444 ADC Evaluation Board 105MSPS TIGAR IDE
RoHS Not Applicable | |
3A991.c.3 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS6444 | |
ADC | |
14 | |
105M | |
TIGAR | |
Yes | |
No |
Entwicklungskit-Beschreibung
The ADS6444 EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments‘ ADS6444 device, a quad channel 14-bit 105 MSPS analog to digital converter. The ADC features a configurable serialized LVDS outputs which can be directly deserialized using TI‘s companion TSW1200 High Speed LVDS Deserializer System. The EVM provides a flexible environment to test the ADS6444 under a variety of clock, input and supply conditions
Entwicklungskit-Funktionen
-Transformer coupled analog input path
-Transformer coupled clock input path
-Amplifier path based on the THS4509
-Configurable serialized output modes
-Direct connection to TSW1200 High Speed ADC LVDS Evaluation System
-Separate analog and digital supply connectionsWeitere Informationen zum Entwicklungskit
http://www.ti.com/lit/ds/symlink/ads6444.pdf