Texas InstrumentsADS6445EVMDatenkonvertierung, Entwicklungsplatinen und -kits
ADS6445 ADC Evaluation Board 125MSPS TIGAR IDE
RoHS Not Applicable | |
3A991c.3. | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS6445 | |
ADC | |
14 | |
125M | |
TIGAR | |
No | |
No | |
N/A | |
N/A |
Convert and analyze data with the advanced features of this evaluation board ADS6445EVM data conversion development kit from Texas Instruments.
Entwicklungskit-Beschreibung
The ADS6445 EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments‘ ADS6445 device, a quad channel 14-bit 125 MSPS analog to digital converter. The ADC features a configurable serialized LVDS outputs which can be directly deserialized using TI‘s companion High Speed LVDS Deserializer System. The EVM provides a flexible environment to test the ADS6445 under a variety of clock, input and supply conditions.
Entwicklungskit-Funktionen
-Transformer coupled analog input path-Transformer coupled clock input path-Amplifier path based on the THS4509-Configurable serialized output modes-Direct connection to TSW1200 High Speed ADC LVDS Evaluation System-Separate analog and digital supply connectionswww.latticesemi.com/ads6000evminterface