Texas InstrumentsADS7044IDCURA/D-W
1-Channel Single ADC SAR 1Msps 12-bit Serial Medical 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 2.4(Max) |
Verpackungslänge | 2.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
8 | |
Leitungsform | Gull-wing |
Need to process and covert your analog signals into digital data? This ADS7044IDCUR ADC from Texas Instruments does just that! It has a differential input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. Its maximum power dissipation is 0.9 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of ±3.6 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |