RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The ADS7884EVM is a full-featured reference design, prototype, and software platform for the ADS7884ADC. The reference design feature contains essential circuitry to showcase the A/D converter. It gives the ability to change the input components to use different input frequencies. As a prototype board the input circuitry contains extra pads to allow the input signal to be inverting or non-inverting. As a software test platform, the EVM can be plugged into a 5-6K INTERFACE or an MCU Interface board to allow operation with C5000 and C6000 DSKs or microcontrollers such as the MSP430.
Entwicklungskit-Funktionen
-The EVM is a full-featured evaluation module for the ADS7884 10-bit, 3-MSPS, single-channel ADC
-On board signal conditioning using a precision THS4031 operational amplifier
-The on board reference voltage is derived from the ADS7884 device
-Input digital buffers are not limited to device VDD
-Built using TI's modular EVM design rulesWeitere Informationen zum Entwicklungskit
http://www.ti.com/lit/ds/symlink/ads7884.pdf