EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS8364 | |
ADC | |
16 | |
250K | |
Parallel | |
2.7 to 5.5/4.75 to 5.25 | |
Yes | |
No |
Entwicklungskit-Beschreibung
The ADS8364M-EVM is designed for the prototyping and evaluation of the ADS8364 analog-to-digital converter (ADC). This high-resolution 16
Entwicklungskit-Funktionen
-Full-featured evaluation board for the ADS8364, 250 kHz, 16 bit, 6 channel, simultaneous-sampling, analog-to-digital converter
-Analog inputs can be configured as single-ended or differential
-Modular design allows direct connection to various DSP platforms through the 5-6K and HPA-MCU interface boards
-The ADS8364M-EVM can use its internal reference by using jumper W3 on the board
-Onboard input and output digital buffer connectors are available on the EVMWeitere Informationen zum Entwicklungskit
http://www.ti.com/lit/ds/symlink/ads8364.pdf