Texas InstrumentsADS8405IPFBTA/D-W
1-Channel Single ADC SAR 1.25Msps 16-bit Parallel 48-Pin TQFP T/R
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 7.2(Max) |
Verpackungslänge | 7.2(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
48 | |
Leitungsform | Gull-wing |
This ADS8405IPFBT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 170 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |