Texas InstrumentsADS8548SPMA/D-W

8-Channel Octal ADC SAR 600ksps 14-bit Parallel/Serial 64-Pin LQFP Tray

Using a transducer to convert real world physical signals into analog signals, this ADS8548SPM ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device's digital interface is parallel|serial. This device is based on SAR architecture. It has a single-ended input signal. Its maximum power dissipation is 419.1 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of ±5V/±6V/±10 V/±12V. Its typical dual supply voltage is ±15/5 V, with a minimum of ±5/4.5 V and maximum of ±16.5/5.5 V. This ADC has a temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 160 Minimum 160
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 12,9550 €
    1. 160+12,9550 €
    2. 800+12,8254 €
    3. 4000+12,6958 €
    4. 8000+12,5661 €
    5. 12000+12,4451 €
    6. 20000+12,3241 €