Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
48 | |
Leitungsform | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This ADV7123KSTZ140 from Analog Devices is perfect and can handle high quality signals with ease. It has a current output. This device's digital interface is parallel. This device is based on Segment architecture. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses a single power supply.
EDA / CAD Models |