Texas InstrumentsAFE1256TDSAnaloges Frontend
AFE General Purpose 16bit 3.3V 314-Pin COF Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Verpackungsbreite | 28 |
Verpackungslänge | 38 |
Leiterplatte geändert | 314 |
Lieferantenverpackung | COF |
314 |
Do you have any sort of real time sensor? This AFE1256TDS analog front end manufactured from Texas Instruments is going to be a must. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 3.2 V, while its maximum is 3.6 V. This AFE has a temperature range of 0 °C to 85 °C. This device comes in tube packaging. This device uses analog power. It has 256 channels per chip.