Texas InstrumentsAFE7222IRGC25Analoges Frontend
AFE General Purpose 2 ADC 12bit 1.8V/3V 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) mm |
Verpackungsbreite | 9.15(Max) mm |
Verpackungslänge | 9.15(Max) mm |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
64 | |
Leitungsform | No Lead |
If you're looking to interface analog signals with digital systems then general purpose AFE7222IRGC25 analog front end from Texas Instruments is an easy solution. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.7|2.85 V, while its maximum is 1.9|3.6 V. This AFE has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses analog and digital power. It has 2 channels per chip.
EDA / CAD Models |