Compliant | |
3A991c.2. | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 9.15(Max) |
Verpackungslänge | 9.15(Max) |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
64 | |
Leitungsform | No Lead |
Interfacing between digital systems and analog circuitry has never been easier with general purpose AFE7225IRGC25 analog front end from Texas Instruments. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 1.7|2.85 V and a maximum of 1.9|3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power. It has 2 channels per chip.
EDA / CAD Models |