Texas InstrumentsAFE8221IRFPQ1Analoges Frontend
AFE General Purpose 4 ADC 12bit 1.8V/2.5V/3.3V Automotive AEC-Q100 144-Pin HTQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 20 |
Verpackungslänge | 20 |
Leiterplatte geändert | 144 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | HTQFP EP |
144 | |
Leitungsform | Gull-wing |
Never worry about improper conversion from analog to digital again with the aid of this general purpose AFE8221IRFPQ1 analog front end developed by Texas Instruments. This AFE has a resolution of 12 bit. This device's minimum operating supply voltage of 1.6|3.14 V, while its maximum is 2|3.6 V. This AFE has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |