Asahi Kasei Microdevices CorporationAK5357ETA/D-W
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AK5357ET ADC from AKM Semiconductor. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a single-ended input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 1.8Vp-p/3 Vp-p. This ADC has a temperature range of -20 °C to 85 °C.