Asahi Kasei Microdevices CorporationAK5388EQA/D-W
4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 44-Pin LQFP
Compliant | |
EAR99 | |
NRND | |
8542330001 | |
Audio | |
Delta-Sigma | |
24bit | |
4 | |
4 | |
216ksps | |
Serial | |
Voltage | |
Differential | |
External|Internal | |
Bipolar | |
Analog and Digital | |
±2.8Vp-p | |
4.75 | |
5 | |
5.25 | |
575 | |
123dB(Typ) | |
No | |
No | |
Yes | |
-10 | |
70 |
Without altering essential content, AKM Semiconductor's AK5388EQ ADC will convert your analog signals into digital data.