Asahi Kasei Microdevices CorporationAK5393VSA/D-W
2-Channel Dual ADC Delta-Sigma 108ksps 24-bit Serial 28-Pin SOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 |
Use this specially engineered AK5393VS ADC from AKM Semiconductor to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 680 mW. It has a differential input signal. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.45 V. This ADC has a temperature range of -10 °C to 70 °C.