Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.35(Max) |
Verpackungsbreite | 6.67(Max) |
Verpackungslänge | 9.55(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
8 | |
Leitungsform | Gull-wing |
This AMC1203BDUB made by Texas Instruments ADC is great for converting continuous analog signals into digital data. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial. Its maximum power dissipation is 110 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.28 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |