EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Monitoring and Control Circuitry | |
12bit | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 9.15(Max) |
Verpackungslänge | 9.15(Max) |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
64 | |
Leitungsform | No Lead |
Need to change the format of your computer data? Convert it using AMC7812BSRGCT data conversion tools from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |