EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Monitoring and Control Circuitry | |
12bit | |
500 | |
-40 | |
105 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 9.15(Max) |
Verpackungslänge | 9.15(Max) |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
64 | |
Leitungsform | No Lead |
Convert data between different recognizable formats for your computer to read and analyze with this AMC7812SRGCR data conversion tool from Texas Instruments. This part has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |