TAIYO YUDENAMK105CBJ106MVHFKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 4V X5R 20% Pad SMD 0402 85°C Low ESR Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
10uF | |
20% | |
4VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
0.2 | |
0.2 | |
0.2 |
EDA / CAD Models |