TAIYO YUDENAMK316ABJ107MLHTKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 4V X5R 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| EDA / CAD Models |
Cap Ceramic 100uF 4V X5R 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| EDA / CAD Models |