United Chemi ConAPS-160ELL331MJC5SAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5.05A 15000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
APS-160ELL331MJC5S | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
16VDC | |
0.014 | |
Super Low | |
5050 | |
1056@2Min | |
15000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Bulk | |
0.6 | |
10 | |
12.5 |
The APS-160ELL331MJC5S conductive polymer aluminum solid capacitor, developed by United Chemi-con, can easily handle changes to the input load of a circuit.