United Chemi ConAPSC160ELL331MJC5SAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 15000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
16VDC | |
0.01 | |
Super Low | |
6.1 | |
1056@2Min | |
15000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Bulk | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
12.5 | |
N/A |
Thanks to United Chemi-con and their APSC160ELL331MJC5S conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load.