United Chemi ConAPSF160ELL101MF05SAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2.49A 20000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
The APSF160ELL101MF05S polymer capacitor, made from pure aluminum and developed by United Chemi-con, will handle all of your circuit's voltage control needs. It can withstand a voltage of 16 VDC. Users like its long lead wire form. This part has a lead diameter of 0.45 mm. It has 2 terminals. It has a tolerance of 20%. This product is 5 mm tall with a diameter of 6.3 mm. Its leakage current is 500@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The APSF160ELL101MF05S conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 2.5 mm.
