United Chemi ConAPSF160ELL331MH08SAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.013 Ohm 4.7A 20000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
United Chemi-con's APSF160ELL331MH08S conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 16 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. The APSF160ELL331MH08S conductive polymer aluminum solid capacitor has a radial termination style. This product is 8 mm tall with a diameter of 8 mm. Its leakage current is 1050@2Min μA. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
