United Chemi ConAPXA100ARA470MF60GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 5.7mm) SMD 0.031 Ohm 2.25A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use United Chemi-con's APXA100ARA470MF60G conductive polymer aluminum solid capacitors. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 5.7 mm tall with a diameter of 6.3 mm. Its leakage current is 94@2Min μA.
