United Chemi ConAPXA200ARA220MF60GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.7mm) SMD 0.05 Ohm 1.65A 15000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Using one of United Chemi-con's APXA200ARA220MF60G conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 5.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 88@2Min μA.