United Chemi ConAPXA4R0ARA331MH70GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 4VDC 20%( 8 X 6.7mm) SMD 0.025 Ohm 3.02A 15000h 105°C T/R
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these APXA4R0ARA331MH70G conductive polymer aluminum solid capacitors from United Chemi-con. It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 264@2Min μA. It has a tolerance of 20%. This product is 6.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
