United Chemi ConAPXA6R3ARA101ME60GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.7mm) SMD 0.035 Ohm 1.38A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
Using United Chemi-con's APXA6R3ARA101ME60G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 126@2Min μA. This product is 5.7 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
