United Chemi ConAPXA6R3ARA331MJ80GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 4.13A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
Add United Chemi-con's APXA6R3ARA331MJ80G conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 416@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.7 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
