United Chemi ConAPXE100ARA221MH70GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 10VDC 20%( 8 X 6.7mm) SMD 0.021 Ohm 3.22A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
The APXE100ARA221MH70G conductive polymer aluminum solid capacitor, developed by United Chemi-con, can easily handle changes to the input load of a circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 6.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 440@2Min μA.
