United Chemi ConAPXE6R3ARA101ME61GAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.024 Ohm 2.5A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
"Many integrated circuits cannot handle drastic changes in input power; United Chemi-con's APXE6R3ARA101ME61G conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 126@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.8 mm tall with a diameter of 5 mm."