United Chemi ConAPXE6R3ARA471MH80GAluminium-Polymer-Kondensator

Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 7.7mm) SMD 0.013 Ohm 3.95A 15000h 105°C T/R

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these APXE6R3ARA471MH80G conductive polymer aluminum solid capacitors from United Chemi-con. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 592@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 8 mm.

No Stock Available

Quantity Increments of 900 Minimum 900
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 1,8731 €
    1. 900+1,8731 €
    2. 1800+1,7184 €