Meist Gesucht
Assmann WSW components, IncAWG 28-16/GKabel, Flach
Flat Ribbon Cable 16Conductors 28AWG 300V Gray 30.48m Reel
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Flat Ribbon Cable | |
28 | |
16 | |
30.48 | |
1.27 | |
Copper | |
Gray | |
300V | |
105 | |
Reel | |
20.32 | |
0.9 | |
Gray |
Etching vital electrical lines onto a printed circuit board can take up space. Assmann WSW Components' flat ribbon cable AWG 28-16/G flat cable is a great way to route non-essential lines across the board. Its cable is 30.48 m long. This flat cable has a maximum operating temperature of 105 °C. It has a gray jacket.