TDKB32021A3102M289Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.001uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.001uF | |
20% | |
1500VDC|300VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
10 | |
Y2 | |
13 X 4 X 9 | |
Straight | |
-40 | |
110 | |
Ammo | |
13(Max) | |
4(Max) | |
9(Max) | |
0.6 | |
6 | |
9(Max) |
Used for many applications, this emi suppression B32021A3102M289 plastic film capacitor from EPCOS can be used to smooth voltages or improve signals. It can withstand a voltage of 300 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The B32021A3102M289 polypropylene film capacitor has a radial termination style. Its capacitance value is 0.001uF. It has a tolerance of 20%.