Reduced Price
TDKB32024A3564MKondensator, Kunststofffilm
Cap Film Suppression Y2 0.56uF 1500VDC/300VAC PP 20% (31.5 X 16 X 32mm) Radial 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.56uF | |
20% | |
1500VDC|300VAC | |
PP | |
Through Hole | |
Radial | |
27.5 | |
Y2 | |
31.5 X 16 X 32 | |
Straight | |
-40 | |
110 | |
Bulk | |
31.5(Max) | |
16(Max) | |
32(Max) | |
0.8 | |
6 | |
32(Max) |
This emi suppression B32024A3564M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.56uF. The B32024A3564M part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 32(Max) mm tall and 16(Max) mm deep.