Compliant | |
EAR99 | |
Active | |
B32520C0105K000 | |
Automotive | Yes |
PPAP | Unknown |
This B32520C0105K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 10%. The B32520C0105K000 part has a radial termination style. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.