Reduced Price
TDKB32520C6473JKondensator, Kunststofffilm
Cap Film 0.047uF 400V PET 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Unconfirmed | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
0.047uF | |
5% | |
200VAC|400VDC | |
PET | |
Stacked | |
Through Hole | |
Radial | |
7.5 | |
10 X 5 X 10.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
10(Max) | |
5(Max) | |
10.5(Max) | |
0.8 | |
0.5 | |
6 | |
10.5(Max) |
This B32520C6473J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The B32520C6473J part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 5%. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.