TDKB32521C3473KKondensator, Kunststofffilm
Cap Film 0.047uF 250V PET 10%( 13 X 4 X 7mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.047uF | |
10% | |
160VAC|250VDC | |
PET | |
Stacked | |
Through Hole | |
Radial | |
10 | |
13 X 4 X 7 | |
Straight | |
-55 | |
125 | |
Bulk | |
13(Max) | |
4(Max) | |
7(Max) | |
0.52 | |
0.5 | |
6 | |
7(Max) |
This B32521C3473K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.047uF. The B32521C3473K part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 10 mm.