TDKB32522C1105JKondensator, Kunststofffilm

Cap Film 1uF 100V PET 5%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Bulk Automotive AEC-Q200

This B32522C1105J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. It has a tolerance of 5%. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. The B32522C1105J part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

33 Stück: heute versandbereit

    Total0,43 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2031+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Brasilien
      • In Stock: 33 Stück
      • Price: 0,4298 €