TDKB32522C1105KKondensator, Kunststofffilm
Cap Film 1uF 100V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | Yes |
PPAP | Unknown |
This B32522C1105K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF. The B32522C1105K part has a radial termination style. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%.