TDKB32522C1225JKondensator, Kunststofffilm
Cap Film 2.2uF 100V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
This B32522C1225J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. The B32522C1225J part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 2.2uF. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. It has a tolerance of 5%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
